Mini-Circuits NCR2-113+
| Manufacturer | |
| Mfr. Part # | NCR2-113+ |
| LCSC Part # | C3304869 |
| Package | SMD-6P |
| Customer # | |
| Description | 9.66dB 9° 3.5GHz~11GHz 1:2 SMD-6P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.645 | $ 11.65 |
10+ | $ 11.0977 | $ 110.98 |
30+ | $ 10.1497 | $ 304.49 |
100+ | $ 9.3224 | $ 932.24 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$