TI SN74HCT595PWR
| Manufacturer | |
| MPN | SN74HCT595PWR |
| LCSC Part # | C3304571 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 35mA 50ns@5.5V Serial-to-Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 50ns@5.5V | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
In-Stock: 2,181
2,181 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8043 | $ 0.80 |
| 10+ | $ 0.6876 | $ 6.88 |
| 30+ | $ 0.6049 | $ 18.15 |
| 100+ | $ 0.5368 | $ 53.68 |
| 500+ | $ 0.5141 | $ 257.05 |
| 1,000+ | $ 0.5011 | $ 501.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 50ns@5.5V | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
C3304571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



