TI SN74HCT595QPWRQ1
| Manufacturer | |
| Mfr. Part # | SN74HCT595QPWRQ1 |
| LCSC Part # | C3304551 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Automotive 8-Bit Shift Registers with 3-State Output Registers |
| Description | 31MHz 8 4.5V~5.5V 1 35mA 53ns@4.5V Serial-to-Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
67 
67
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0259 | $ 1.03 |
10+ | $ 0.8407 | $ 8.41 |
30+ | $ 0.7395 | $ 22.19 |
100+ | $ 0.6243 | $ 62.43 |
500+ | $ 0.5729 | $ 286.45 |
1,000+ | $ 0.5511 | $ 551.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$