onsemi 74F299SCX
| Manufacturer | |
| MPN | 74F299SCX |
| LCSC Part # | C3304370 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 SOIC-20 Shift Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74F | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Asynchronous parallel load function;Output enable;Supports forward and reverse shift | |
| Function | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1877 | $ 0.19 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0701 | $ 35.05 |
| 1,000+ | $ 0.0688 | $ 68.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

