LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN 3296W-1-501-8mm product image
  • 3296W-1-501-8mm thumbnail 1
  • 3296W-1-501-8mm thumbnail 2
  • 3296W-1-501-8mm thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOCHEN 3296W-1-501-8mmRoHS

Manufacturer
BOCHENAsian Brands
MPN
3296W-1-501-8mm
LCSC Part #
C330428
Packaging
Through Hole-3P,9.5x4.9mm
Customer #
Key Attributes
POT 500Ω Through Hole
Datasheetpdf iconBOCHEN 3296W-1-501-8mm

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole-3P,9.5x4.9mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns30
Resistance500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3425$ 1.71
50+$ 0.2689$ 13.45
150+$ 0.2374$ 35.61
500+$ 0.1981$ 99.05
2,500+$ 0.1806$ 451.50
5,000+$ 0.1701$ 850.50
Standard Packaging100/Full Bag
Better price for more quantity?
$