LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASWCC0006 product image
Images for reference only

MACOM MASWCC0006

Manufacturer
MPN
MASWCC0006
LCSC Part #
C3304127
Packaging
PQFN-36(4x7)
Customer #
Key Attributes
4GHzGaAsSP6TAbsorptiveSingleSupplyRFSwitch
DatasheetMACOM MASWCC0006
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6497$ 13.65
200+$ 5.2832$ 1056.64
500+$ 5.097$ 2548.50
1,000+$ 5.0055$ 5005.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackagingPQFN-36(4x7)
Frequency range0MHz~4GHz
Voltage - Supply4.5V~5.5V
FeaturesIntegrated control logic
P1dB27dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

MASWCC0006 is a SP6T absorptive pHEMT switch with integral TTL driver. This device is in an MLP plastic surface mount package. This switch offers excellent broadband performance and repeatability from DC to 4 GHz, while maintaining low DC power dissipation. The MASWCC0006 is ideally suited for wireless infrastructure applications.

Features

AI Translation
  • Operates DC - 4 GHz on Single Supply
  • ASIC TTL / CMOS Driver
  • Leadless 4×7 mm Chip Scale Plastic Package
  • Low DC Power Consumption
  • 50 Ohm Nominal Impedance
  • Test Boards are Available
  • Tape and Reel are Available
  • Lead-Free CSP-2 Package 100% Matte Tin Plating over Copper Halogen-Free “Green” Mold Compound
  • 260°C Reflow Compatible RoHS* Compliant Version of SW90-0004A

Applications

AI Translation
  • Wireless infrastructure applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MASWCC0006TRMACOMPQFN-36(4x7)0$ 11.196