LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CA0555EX product image
Images for reference only

TI CA0555EX

Manufacturer
MPN
CA0555EX
LCSC Part #
C3304072
Packaging
PDIP-8
Customer #
Key Attributes
PDIP-8 Programmable Timers and Oscillators
DatasheetTI CA0555EX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.597$ 0.60
200+$ 0.2314$ 46.28
500+$ 0.2237$ 111.85
1,000+$ 0.2191$ 219.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingPDIP-8
FeaturesAdjustable duty cycle oscillation;Reset function

Introduction

AI Translation

The CA555 and CA555C are highly stable timers for use in precision timing and oscillator applications. As timers, these monolithic integrated circuits are capable of producing accurate time delays for periods ranging from microseconds through hours. These devices are also useful for astable oscillator operation and can maintain an accurately controlled free running frequency and duty cycle with only two external resistors and one capacitor. The circuits of the CA555 and CA555C may be triggered by the falling edge of the waveform signal, and the output of these circuits can source or sink up to a 200mA current or drive TTL circuits. These types are direct replacements for industry types in packages with similar terminal arrangements e.g. SE555 and NE555, MC1555 and MC1455, respectively. The CA555 type circuits are intended for applications requiring premium electrical performance. The CA555C type circuits are intended for applications requiring less stringent electrical characteristics.

Features

AI Translation
  • Accurate Timing from Microseconds through Hours
  • Astable and Monostable Operation
  • Adjustable Duty Cycle
  • Output Capable of Sourcing or Sinking up to 200mA
  • Output Capable of Driving TTL Devices
  • Normally ON and OFF Outputs
  • High Temperature Stability: 0.005%/°C
  • Directly Interchangeable with SE555, NE555, MC1555, and MC1455

Applications

AI Translation
  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Pulse Detector
  • Time Delay Generation
  • Pulse Width and Position Modulation