onsemi 74F675ASPC
| Manufacturer | |
| MPN | 74F675ASPC |
| LCSC Part # | C3304052 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | 16-Bit Serial-In, Serial/Parallel-Out Shift Register |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74F | |
| Number of Elements | 1 | |
| Output Current | 20mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74F | |
| Number of Elements | 1 | |
| Output Current | 20mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 'F675A contains a 16-bit serial in/serial out shift register and a 16-bit parallel out storage register. Separate serial input and output pins are provided for expansion to longer words. By means of a separate clock, the contents of the shift register are transferred to the storage register. The contents of the storage register can also be loaded back into the shift register. A HIGH signal on the Chip Select input prevents both shifting and parallel loading.
- 16-Bit serial I/O shift register
- 16-Bit parallel out storage register
- Recirculating parallel transfer
- Expandable for longer words
- Slim 24 lead package
- 'F675A version prevents false clocking through CS(overline) or R/W inputs
Features
- Serial-to-parallel converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74F | |
| Number of Elements | 1 | |
| Output Current | 20mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74F | |
| Number of Elements | 1 | |
| Output Current | 20mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 'F675A contains a 16-bit serial in/serial out shift register and a 16-bit parallel out storage register. Separate serial input and output pins are provided for expansion to longer words. By means of a separate clock, the contents of the shift register are transferred to the storage register. The contents of the storage register can also be loaded back into the shift register. A HIGH signal on the Chip Select input prevents both shifting and parallel loading.
- 16-Bit serial I/O shift register
- 16-Bit parallel out storage register
- Recirculating parallel transfer
- Expandable for longer words
- Slim 24 lead package
- 'F675A version prevents false clocking through CS(overline) or R/W inputs
Features
- Serial-to-parallel converter
C3304052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

