ABRACON AB-RTCMC-32.768KHZ-AIGZ-S7-T
| Manufacturer | |
| MPN | AB-RTCMC-32.768KHZ-AIGZ-S7-T |
| LCSC Part # | C3303696 |
| Packaging | CLCC-8(1.5x3.2) |
| Customer # | |
| Key Attributes | Built-in CLCC-8(1.5x3.2) Real Time Clocks RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | CLCC-8(1.5x3.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~4.4V | |
| Features | Watchdog timer;Temperature compensation;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 35uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | CLCC-8(1.5x3.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~4.4V |
| Type | Description | |
|---|---|---|
| Features | Watchdog timer;Temperature compensation;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 35uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Communication and measurement equipment
- Commercial and industrial applications
- Automotive electronics applications
- Wireless communications
- PDAs and handheld computers
- Credit cards with security technology
In-Stock: 992
992 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1469 | $ 5.15 |
| 10+ | $ 4.4028 | $ 44.03 |
| 30+ | $ 3.9595 | $ 118.79 |
| 100+ | $ 3.5115 | $ 351.15 |
| 500+ | $ 3.3057 | $ 1652.85 |
| 1,000+ | $ 3.2122 | $ 3212.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | CLCC-8(1.5x3.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~4.4V | |
| Features | Watchdog timer;Temperature compensation;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 35uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | CLCC-8(1.5x3.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~4.4V |
| Type | Description | |
|---|---|---|
| Features | Watchdog timer;Temperature compensation;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 35uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Communication and measurement equipment
- Commercial and industrial applications
- Automotive electronics applications
- Wireless communications
- PDAs and handheld computers
- Credit cards with security technology
C3303696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

