TI SNJ54LS166AJ
| Manufacturer | |
| MPN | SNJ54LS166AJ |
| LCSC Part # | C3301334 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 19ns@5V,15pF Parallel or Serial to Serial CDIP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 54LS | |
| Number of Elements | - | |
| Output Current | - | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 19ns@5V,15pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.5985 | $ 39.60 |
| 200+ | $ 15.3251 | $ 3065.02 |
| 500+ | $ 14.786 | $ 7393.00 |
| 1,000+ | $ 14.5197 | $ 14519.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

