TI 54178DM
| Manufacturer | |
| MPN | 54178DM |
| LCSC Part # | C3301332 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 Parallel or Serial-to-Parallel CDIP-14 Shift Registers |
| Datasheet | TI 54178DM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 54 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 54 |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2556 | $ 8.26 |
| 200+ | $ 3.1961 | $ 639.22 |
| 500+ | $ 3.0835 | $ 1541.75 |
| 1,000+ | $ 3.028 | $ 3028.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 54 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 54 |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
C3301332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

