TDK B32916A5474M000
| Manufacturer | |
| Mfr. Part # | B32916A5474M000 |
| LCSC Part # | C3299973 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Description | 470nF -40℃~+110℃ X1 530V Through Hole,P=37.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 405 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4295 | $ 2.43 |
200+ | $ 0.941 | $ 188.20 |
405+ | $ 0.9086 | $ 367.98 |
810+ | $ 0.8916 | $ 722.20 |
Standard Packaging 405/Full
Box | ||