KEMET R413I215040M1M
| Manufacturer | |
| Mfr. Part # | R413I215040M1M |
| LCSC Part # | C3299242 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 300V 15nF X1,Y2 ±20% Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
97 
97
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2381 | $ 0.24 |
10+ | $ 0.2334 | $ 2.33 |
30+ | $ 0.2303 | $ 6.91 |
100+ | $ 0.2272 | $ 22.72 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$