ROHM DTC124TKAT146
| Manufacturer | |
| MPN | DTC124TKAT146 |
| LCSC Part # | C329914 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistor
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA124T series
- Lead Free/RoHS Compliant
Applications
AI Translation
- Switching circuit
- Inverter circuit
- Interface circuit
- Driver circuit
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0385 | $ 0.77 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0253 | $ 15.18 |
| 3,000+ | $ 0.0225 | $ 67.50 |
| 9,000+ | $ 0.0201 | $ 180.90 |
| 21,000+ | $ 0.0188 | $ 394.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistor
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA124T series
- Lead Free/RoHS Compliant
Applications
AI Translation
- Switching circuit
- Inverter circuit
- Interface circuit
- Driver circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
