VISHAY BFC233617333
| Manufacturer | |
| MPN | BFC233617333 |
| LCSC Part # | C3298505 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF X1 -55℃~+105℃ 275V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC233617333 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Ratings | X1 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Ratings | X1 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6433 | $ 1.64 |
| 200+ | $ 0.6358 | $ 127.16 |
| 500+ | $ 0.6142 | $ 307.10 |
| 1,000+ | $ 0.6034 | $ 603.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Ratings | X1 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Ratings | X1 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233614333 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5492 | ||
| BFC233611333 | VISHAY | Through Hole,P=15mm | 0 | $ 3.4474 | ||
| F339X133333KF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3936 | ||
| F339X133333KFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3423 | ||
| F339X133333KFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3422 | ||
| F339X133333KFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3422 | ||
| F339X133348KFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3525 | ||
| F339X133348KF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4316 | ||
| F339X133348KFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3524 | ||
| F339X133348KFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3524 |

