KEMET PHE840MB6100MB05R17
| Manufacturer | |
| MPN | PHE840MB6100MB05R17 |
| LCSC Part # | C3297061 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±20% 275V TH |
| Datasheet | KEMET PHE840MB6100MB05R17 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2014 | $ 1.20 |
| 10+ | $ 0.9974 | $ 9.97 |
| 30+ | $ 0.8864 | $ 26.59 |
| 100+ | $ 0.7607 | $ 76.07 |
| 500+ | $ 0.7036 | $ 351.80 |
| 800+ | $ 0.6791 | $ 543.28 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C3297061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BFC233841104 | VISHAY | Similar | Through Hole,P=15mm | 10 | $ 2.7476 | ||
| BFC233927104 | VISHAY | Similar | Through Hole,P=15mm | 1,055 | $ 0.6674 | ||
| C42P2104M6SC000 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 195 | $ 0.0894 | ||
| ECQ-UAAF104MA | PANASONIC | Similar | Through Hole,P=15mm | 40 | $ 0.3098 | ||
| R46KI310050M1M | KEMET | Similar | Through Hole,P=15mm | 75 | $ 0.1288 |



