VISHAY BFC233862472
| Manufacturer | |
| MPN | BFC233862472 |
| LCSC Part # | C3296726 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 4.7nF Y2 -55℃~+105℃ 300V ±20% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC233862472 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1604 | $ 1.16 |
| 200+ | $ 0.4491 | $ 89.82 |
| 750+ | $ 0.4336 | $ 325.20 |
| 1,500+ | $ 0.4259 | $ 638.85 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY2472MD1IEF48F2A9 | Dersonic | Through Hole,P=7.5mm | 3,800 | $0.0500 $0.0526 | ||
| DCF472M39Y5VQ6BL7A0 | SHM | Through Hole,P=7.5mm | 1,000 | $ 0.1051 | ||
| Q472M078120FQ55250L7579 | QNR TECHNOLOGIES | Through Hole,P=7.5mm | 880 | $ 0.0523 | ||
| WYE2F472ME4S520000 | WEIDY | Through Hole,P=7.5mm | 450 | $ 0.0615 | ||
| CY2472MD1IEF48F2A2 | Dersonic | Through Hole,P=7.5mm | 700 | $0.0615 $0.0647 | ||
| BFC233860472 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2062 | ||
| BFC233868138 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.1172 | ||
| BFC233866472 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.2834 | ||
| BFC233864472 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.5942 | ||
| WYE2F472MF4S520000 | WEIDY | Through Hole,P=7.5mm | 0 | $ 0.0404 |

