Chilisin SCDS4D28T-680M-S-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | SCDS4D28T-680M-S-N |
| LCSC Part # | C329668 |
| Package | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 350mA 699mΩ SMD,4.7x4.7mm |
| Description | 350mA 68uH 699mΩ Magnetic Shielded Inductor ±20% SMD,4.7x4.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,4.7x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,055
3,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1461 | $ 0.73 |
50+ | $ 0.1264 | $ 6.32 |
150+ | $ 0.118 | $ 17.70 |
500+ | $ 0.1075 | $ 53.75 |
2,000+ | $ 0.1028 | $ 205.60 |
4,000+ | $ 0.1 | $ 400.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$