TDK B32021A3222M000
| Manufacturer | |
| Mfr. Part # | B32021A3222M000 |
| LCSC Part # | C3296403 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 300V TH |
| Description | 300V 2.2nF Y2 ±20% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,185 
1,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2523 $ 0.2473 | $ 1.24 |
50+ | $ 0.2012 $ 0.1972 | $ 9.86 |
150+ | $ 0.1793 $ 0.1758 | $ 26.37 |
1,000+ | $ 0.1519 $ 0.1489 | $ 148.90 |
2,000+ | $ 0.1398 $ 0.1370 | $ 274.00 |
5,000+ | $ 0.1325 $ 0.1299 | $ 649.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$