VISHAY BFC233910822
| Manufacturer | |
| MPN | BFC233910822 |
| LCSC Part # | C3295520 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 8.2nF X2 -55℃~+110℃ 310V ±10% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC233910822 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 8.2nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.878 | $ 0.88 |
| 200+ | $ 0.3395 | $ 67.90 |
| 500+ | $ 0.3287 | $ 164.35 |
| 1,500+ | $ 0.3225 | $ 483.75 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 8.2nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233914822 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.878 | ||
| BFC233918822 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9474 | ||
| BFC233912822 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8777 | ||
| 822MKP275KC | Cornell Dubilier Electronics | Through Hole,P=7.5mm | 0 | $ 0.315 | ||
| MKX2AW18202C00KSSD | WIMA | Through Hole,P=7.5mm | 0 | $ 0.1525 |

