Chilisin HPPC10024-2R7M-Q8
| Manufacturer |
Chilisin
Asian Brands |
| MPN | HPPC10024-2R7M-Q8 |
| LCSC Part # | C329531 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH SMD |
| Description | 7.5A 2.7uH ±20% 12.5A 18mΩ Magnetic Shielded Inductor SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
654
654
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.521 | $ 0.52 |
10+ | $ 0.4152 | $ 4.15 |
30+ | $ 0.3623 | $ 10.87 |
100+ | $ 0.3094 | $ 30.94 |
500+ | $ 0.2789 | $ 139.45 |
1,000+ | $ 0.2629 | $ 262.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$