KEMET P295BQ472M500A
| Manufacturer | |
| Mfr. Part # | P295BQ472M500A |
| LCSC Part # | C3295243 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±20% 500V TH |
| Description | 500V 4.7nF Y1 ±20% Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8669 $ 1.7736 | $ 1.77 |
10+ | $ 1.8296 $ 1.7382 | $ 17.38 |
30+ | $ 1.8048 $ 1.7146 | $ 51.44 |
100+ | $ 1.78 $ 1.6910 | $ 169.10 |
Standard Packaging 250/Full
Box | ||