LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74LVC1G125GB235.TR product image
  • AiP74LVC1G125GB235.TR thumbnail 1
  • AiP74LVC1G125GB235.TR thumbnail 2
  • AiP74LVC1G125GB235.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AiP74LVC1G125GB235.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74LVC1G125GB235.TR
LCSC Part #
C3294717
Packaging
SOT-23-5
Customer #
Key Attributes
Single Buffer/Line Driver; 3-state
Datasheetpdf iconWuxi I-core Elec AiP74LVC1G125GB235.TR
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0618$ 0.62
100+$ 0.0478$ 4.78
300+$ 0.0408$ 12.24
3,000+$ 0.0355$ 106.50
6,000+$ 0.0313$ 187.80
9,000+$ 0.0292$ 262.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerWuxi I-core Elec
PackagingSOT-23-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+105℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay2.1ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AiP74LVC1G125 provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65V to 5.5V
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Input accepts voltages up to 5V
  • Specified from -40°C to +105°C
  • Packaging information: SOT-23-5/SOT-353

Applications

AI Translation
  • Mixed 3.3V and 5V environments
  • Partial power-down applications