SGMICRO SGM2212-3.3XKC3G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2212-3.3XKC3G/TR |
| LCSC Part # | C3294699 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 800mA, Low Noise, Low Quiescent Current, High PSRR, Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-223-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2212 is a low noise, low quiescent current, high PSRR, fast transient response and low dropout voltage linear regulator which is designed using CMOS technology. It provides 800mA output current capability. The operating input voltage range is from 2.7V to 20V. The fixed output voltages are 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V and adjustable output voltage range is from 1.25V to 15V. Other features include short- circuit current limit and thermal shutdown protection. It operates over an operating temperature range of - 40°C to +125°C
Features
- Input Voltage Range: 2.7V to 20V
- Output Current: 800mA
- Fixed Outputs of 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V
- Adjustable Output Voltage Range: 1.25V to 15V
- Output Voltage Accuracy: ± 1% at +25°C
- Line Regulation: 0.012% (MAX)
- Load Regulation: 0.4% (MAX)
- Stable with Small Case Size Ceramic Capacitors
- Output Current Limit
- Thermal Shutdown Protection
-
- 40°C to +125°C Operating Temperature Range
- Available in Green TO- 252- 2, TO- 263- 3, SOT- 223- 3 and TDFN- 3×3 - 8L Packages
Applications
- Portable Electronic Device
- Battery- Powered Equipment
- Industrial and medical Equipment
- Post Regulator for Switching DC/DC Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6594 | $ 0.66 |
| 10+ | $ 0.4934 | $ 4.93 |
| 30+ | $ 0.4217 | $ 12.65 |
| 100+ | $ 0.3322 | $ 33.22 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-223-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2212 is a low noise, low quiescent current, high PSRR, fast transient response and low dropout voltage linear regulator which is designed using CMOS technology. It provides 800mA output current capability. The operating input voltage range is from 2.7V to 20V. The fixed output voltages are 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V and adjustable output voltage range is from 1.25V to 15V. Other features include short- circuit current limit and thermal shutdown protection. It operates over an operating temperature range of - 40°C to +125°C
Features
- Input Voltage Range: 2.7V to 20V
- Output Current: 800mA
- Fixed Outputs of 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V
- Adjustable Output Voltage Range: 1.25V to 15V
- Output Voltage Accuracy: ± 1% at +25°C
- Line Regulation: 0.012% (MAX)
- Load Regulation: 0.4% (MAX)
- Stable with Small Case Size Ceramic Capacitors
- Output Current Limit
- Thermal Shutdown Protection
-
- 40°C to +125°C Operating Temperature Range
- Available in Green TO- 252- 2, TO- 263- 3, SOT- 223- 3 and TDFN- 3×3 - 8L Packages
Applications
- Portable Electronic Device
- Battery- Powered Equipment
- Industrial and medical Equipment
- Post Regulator for Switching DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



