LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO LMV358 product image
  • LMV358 thumbnail 1
  • LMV358 thumbnail 2
  • LMV358 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO LMV358RoHS

Manufacturer
DOWOAsian Brands
MPN
LMV358
LCSC Part #
C3294650
Packaging
SOP-8
Customer #
Key Attributes
Low-Power rail-to-rail Operational Amplifier
Datasheetpdf iconDOWO LMV358
In-Stock: 3,875
3,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0744$ 0.37
50+$ 0.0586$ 2.93
150+$ 0.0507$ 7.61
500+$ 0.0447$ 22.35
2,500+$ 0.0412$ 103.00
4,000+$ 0.0388$ 155.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDOWO
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate500V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)70dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Quiescent Current45uA
Gain Bandwidth Product1.1MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LMV358 (dual channel) is a rail- to- rail input, output voltage feedback, low power consumption operational amplifier. It has wide input common mode voltage and output swing. The minimum working voltage can be up to 2.1V, and the maximum working voltage is recommended to be 5.5V. Used as power amplifier in all kinds of pocket or portable stereo radio recorders. LMV358 has the following characteristics: Can provide 1MHz gain bandwidth product. It has an extremely low input bias current (about 10pA level) and can be used for integration, photo diode amplifiers and piezoelectric sensors. The Rail to Rail input and output buffers are also used for specific IC designs in single power systems. Applications of this series of amplifiers include safety monitoring, portable devices, batteries and power supplies, supply control, signal processing and interfaces in low power sensor systems.

Features

AI Translation
  • Low power dissipation
  • Rail to rail input and output, typical 0.8mV Vos
  • Stable unit gain
  • Gain bandwidth product 1.1MHz
  • Low input bias current: 10pA Level, <1nA
  • Low Power consumption
  • 2.1V ~ 5.5V working voltage
  • Low operating current: 45uA each channel

Applications

AI Translation
  • safety monitoring
  • portable devices
  • batteries and power supplies
  • supply control
  • signal processing and interfaces in low power sensor systems