kangshen DSIC03LHGET
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DSIC03LHGET |
| LCSC Part # | C3293161 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 3 Position Through Hole 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 67 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4511 $ 0.4286 | $ 0.43 |
10+ | $ 0.3561 $ 0.3383 | $ 3.38 |
30+ | $ 0.3154 $ 0.2997 | $ 8.99 |
67+ | $ 0.2565 $ 0.2437 | $ 16.33 |
469+ | $ 0.2339 $ 0.2223 | $ 104.26 |
1,005+ | $ 0.2203 $ 0.2093 | $ 210.35 |
Standard Packaging 67/Full
Tube | ||
Better price for more quantity?
$