HONGFA HF3FF-012-1HST
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF3FF-012-1HST |
| LCSC Part # | C329296 |
| Package | Through Hole,19x15.2mm |
| Customer # | |
| Key Attributes | SUBMINIATURE HIGH POWER RELAY |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole,15.2x19mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,19x15.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
145
145
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9775 | $ 0.98 |
10+ | $ 0.7519 | $ 7.52 |
30+ | $ 0.6559 | $ 19.68 |
100+ | $ 0.5344 | $ 53.44 |
500+ | $ 0.4816 | $ 240.80 |
1,000+ | $ 0.448 | $ 448.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$