PANASONIC 2SK302500L
| Manufacturer | |
| MPN | 2SK302500L |
| LCSC Part # | C3291406 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | 60V 30A 2.5V 25W 55mΩ@4V 1 N-channel N-Channel TO-252-4 Single FETs, MOSFETs |
| Datasheet | PANASONIC 2SK302500L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANASONIC | |
| Packaging | TO-252-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 55mΩ@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANASONIC | |
| Packaging | TO-252-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 30A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 55mΩ@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET, rated at 1.8V, is manufactured using the advanced PowerTrench process, which is specifically optimized to minimize on-resistance while maintaining low gate charge for superior switching performance.
Features
AI Translation
- Guaranteed avalanche energy capability
- High-speed switching
- Low on-resistance Ron
- No secondary breakdown
- Low voltage drive
- High electrostatic energy capability
Applications
AI Translation
- Non-contact relay - Solenoid drive - Motor drive - Control equipment - Switching mode regulator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8408 | $ 1.84 |
| 200+ | $ 0.7129 | $ 142.58 |
| 500+ | $ 0.6882 | $ 344.10 |
| 1,000+ | $ 0.6759 | $ 675.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANASONIC | |
| Packaging | TO-252-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 55mΩ@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANASONIC | |
| Packaging | TO-252-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 400pF | |
| Current - Continuous Drain(Id) | 30A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 55mΩ@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET, rated at 1.8V, is manufactured using the advanced PowerTrench process, which is specifically optimized to minimize on-resistance while maintaining low gate charge for superior switching performance.
Features
AI Translation
- Guaranteed avalanche energy capability
- High-speed switching
- Low on-resistance Ron
- No secondary breakdown
- Low voltage drive
- High electrostatic energy capability
Applications
AI Translation
- Non-contact relay - Solenoid drive - Motor drive - Control equipment - Switching mode regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

