LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

DIODES DMN3020UFDF-7

Hersteller
Herst.-Teilenr.
DMN3020UFDF-7
LCSC-Nr.
C3291402
Verp.
UDFN2020-6
Kundennummer
Hauptmerkm.
MOSFET N-CH 30V 15A UDFN2020-6
DatenblattDIODES DMN3020UFDF-7
RoHS-Konformität4 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
HerstellerDIODES
Verp.UDFN2020-6
Output Capacitance(Coss)87pF
Ciss-Input Capacitance1.304nF
Pd - Power Dissipation2.03W
Configuration-
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)15A
Reverse Transfer Capacitance (Crss)80pF
RDS(on)120mΩ@1.5V
Number1 N-channel
Gate Charge(Qg)27nC@8V
Vgs±12V
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel

Beschreibung

KI-Übersetzung

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Merkmale

KI-Übersetzung
  • 0.6mm Profile – Ideal for Low Profile Applications
  • PCB Footprint of 4mm2
  • Low Gate Threshold Voltage
  • Fast Switching Speed
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Anwendungen

KI-Übersetzung
  • Battery Management Application
  • Power Management Functions
  • DC-DC Converters