RENESAS NP89N055PUK-E1-AY
| Manufacturer | |
| Mfr. Part # | NP89N055PUK-E1-AY |
| LCSC Part # | C3291140 |
| Package | TO-263-3 |
| Customer # | |
| Description | 55V 4mΩ@10V 1 N-channel 147W TO-263-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3285 | $ 1.33 |
200+ | $ 0.5139 | $ 102.78 |
500+ | $ 0.4969 | $ 248.45 |
800+ | $ 0.4876 | $ 390.08 |
Standard Packaging 800/Full
Reel | ||