MICROCHIP MSC090SMA070B
| Manufacturer | |
| MPN | MSC090SMA070B |
| LCSC Part # | C3290733 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 700V 28A 2.4V 90W 108mΩ 1 N-channel N-Channel TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 85pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 108mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.9996 | $ 8.00 |
| 10+ | $ 7.814 | $ 78.14 |
| 30+ | $ 7.6908 | $ 230.72 |
| 90+ | $ 7.566 | $ 680.94 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 85pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 108mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



