LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDP15N65 product image
Images for reference only

onsemi FDP15N65

Manufacturer
MPN
FDP15N65
LCSC Part #
C3290281
Packaging
TO-220-3
Customer #
Key Attributes
650V, 15A, N-Channel MOSFET
Datasheetonsemi FDP15N65
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5909$ 1.59
200+$ 0.6157$ 123.14
500+$ 0.5941$ 297.05
1,000+$ 0.5833$ 583.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingTO-220-3
Output Capacitance(Coss)295pF
Ciss-Input Capacitance3.095nF
Pd - Power Dissipation38.5W
Configuration-
Drain to Source Voltage650V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)15A
Reverse Transfer Capacitance (Crss)35.5pF
RDS(on)440mΩ@10V
Number1 N-channel
Gate Charge(Qg)63nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Introduction

AI Translation
  • 15A, 650V, RDS(on)=0.44Ω @ VGS=10V
  • Low gate charge ( typical 48.5 nC)
  • Low Crss ( typical 23.6 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
  • These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology.
  • This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switched mode power supplies and active power factor correction.

Features

AI Translation
  • 15A, 650V, RDS(on)=0.44Ω @ VGS=10V
  • Low gate charge ( typical 48.5 nC)
  • Low Crss ( typical 23.6 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications

AI Translation
  • high efficient switched mode power supplies
  • active power factor correction

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
JCS15N70FCJilin Sino-MicroelectronicsSimilarTO-220MF430$0.5639 $0.7518
STF25N80K5STSimilarTO-220-33$ 9.3091
NTP082N65S3HFonsemiSimilarTO-2204$ 11.7932
SVF18N65FHangzhou Silan MicroelectronicsSimilarTO-220100$ 1.1162
STP30N65M5STSimilarTO-2207$ 7.1542
View and Compare All Alternative Parts.