Littelfuse/IXYS CPC3710CTR
| Manufacturer | |
| Mfr. Part # | CPC3710CTR |
| LCSC Part # | C3290151 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 220mA SOT-89 |
| Description | 250V 220mA 10Ω@0V 1.4W One N-channel SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
596 
596
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7439 | $ 0.74 |
10+ | $ 0.5958 | $ 5.96 |
30+ | $ 0.5232 | $ 15.70 |
100+ | $ 0.4507 | $ 45.07 |
500+ | $ 0.4075 | $ 203.75 |
1,000+ | $ 0.3843 | $ 384.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$