LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ampleon BLA1011-200 product image
Images for reference only

Ampleon BLA1011-200RoHS

Manufacturer
MPN
BLA1011-200
LCSC Part #
C3290131
Packaging
SOT-502A
Customer #
Key Attributes
LDMOS Transistor, Current:200W, Voltage:75V
Datasheetpdf iconAmpleon BLA1011-200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerAmpleon
PackagingSOT-502A
Drain to Source Voltage75V
Configuration-
Current - Continuous Drain(Id)10A
RDS(on)60mΩ@9V
Gate Threshold Voltage (Vgs(th))5V
Operating Temperature-
Pd - Power Dissipation700W
Reverse Transfer Capacitance (Crss@Vds)-
Number-
Input Capacitance(Ciss)-
Gate Charge(Qg)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 427.9402$ 427.94
200+$ 165.6072$ 33121.44
500+$ 159.7871$ 79893.55
1,000+$ 156.9126$ 156912.60
Standard Packaging20/Full Tray
Better price for more quantity?
$