LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMTH10H2M5STLWQ-13 product image
Images for reference only

DIODES DMTH10H2M5STLWQ-13RoHS

Manufacturer
MPN
DMTH10H2M5STLWQ-13
LCSC Part #
C3290119
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH 100V 215A SOT-363
Datasheetpdf iconDIODES DMTH10H2M5STLWQ-13
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6454$ 5.65
10+$ 4.4704$ 44.70
30+$ 3.7531$ 112.59
100+$ 3.1513$ 315.13
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSOT-363
Drain to Source Voltage100V
Output Capacitance(Coss)2.43nF
Current - Continuous Drain(Id)215A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation230.8W
Reverse Transfer Capacitance (Crss@Vds)17.7pF
RDS(on)1.68mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)8.45nF
Gate Charge(Qg)124.4nC@10V
TypeN-Channel

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. AEC-Q101 qualified and PPAP supported, it is ideal for motor control, DC-DC converters, and power management.

Features

AI Translation
  • Rated up to +175°C for high ambient temperature environments
  • 100% Unclamped Inductive Switching (UIS) tested during production for enhanced reliability and durability in end applications
  • High conversion efficiency
  • Low on-state resistance RDS(ON) to minimize conduction losses
  • Solderable wings for optical inspection
  • Lead-free finish, RoHS compliant
  • Halogen- and antimony-free "Green" device
  • Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facilities

Applications

AI Translation
  • Motor Control - DC-DC Converter - Power Management