VISHAY SQ2389ES-T1_BE3
| Manufacturer | |
| Mfr. Part # | SQ2389ES-T1_BE3 |
| LCSC Part # | C3290060 |
| Package | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 4.1A SOT-23-3(TO-236-3) |
| Description | P-Channel 40V 4.1A 3W Surface Mount SOT-23-3(TO-236-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOT-23-3(TO-236-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,935
1,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2483 | $ 1.24 |
50+ | $ 0.2164 | $ 10.82 |
150+ | $ 0.2027 | $ 30.41 |
500+ | $ 0.1856 | $ 92.80 |
3,000+ | $ 0.178 | $ 534.00 |
6,000+ | $ 0.1734 | $ 1040.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$