LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXTN200N10L2 product image
  • IXTN200N10L2 thumbnail 1
  • IXTN200N10L2 thumbnail 2
  • IXTN200N10L2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXTN200N10L2RoHS

Manufacturer
MPN
IXTN200N10L2
LCSC Part #
C3289955
Packaging
SOT-227B
Customer #
Key Attributes
MOSFET N-CH 100V 178A SOT-227B
Datasheetpdf iconLittelfuse/IXYS IXTN200N10L2
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.7846$ 40.78
30+$ 39.5369$ 1186.11
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Drain to Source Voltage100V
Current - Continuous Drain(Id)178A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation830W
Reverse Transfer Capacitance (Crss@Vds)610pF
RDS(on)11mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.2nF
Gate Charge(Qg)540nC@10V
TypeN-Channel

Features

AI Translation
  • MiniBLOC with Aluminium Nitride Isolation
  • Designed for Linear Operation
  • International Standard Package
  • Guaranteed FBSOA at 75°C
  • Avalanche Rated
  • Molding Epoxy Meets UL94 V-0 Flammability Classification
  • Easy to Mount
  • Space Savings
  • High Power Density

Applications

AI Translation
  • Programmable Loads
  • Current Regulators
  • DC-DC Converters
  • Battery Chargers
  • DC Choppers
  • Temperature and Lighting Controls