MCC MCQD12N03A-TP
| Manufacturer | |
| MPN | MCQD12N03A-TP |
| LCSC Part # | C3289862 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | N-Channel, Current:12A, Voltage:30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.035nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.035nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RM9926 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- Moisture sensitivity level 1
- Halogen-free, "green" device
- Epoxy compound meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance)
Applications
AI Translation
- Power switch applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1594 | $ 0.16 |
| 10+ | $ 0.126 | $ 1.26 |
| 30+ | $ 0.1117 | $ 3.35 |
| 100+ | $ 0.0939 | $ 9.39 |
| 500+ | $ 0.086 | $ 43.00 |
| 1,000+ | $ 0.0812 | $ 81.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.035nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.035nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RM9926 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- Moisture sensitivity level 1
- Halogen-free, "green" device
- Epoxy compound meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance)
Applications
AI Translation
- Power switch applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
C3289862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

