onsemi RF1K4909396
| Manufacturer | |
| MPN | RF1K4909396 |
| LCSC Part # | C3289824 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5A 2W 130mΩ@5V 2V 2 P-Channel SOIC-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 2.5A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 130mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 775pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 550pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 2.5A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 130mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 775pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 550pF |
Introduction
This dual P-channel power MOSFET is manufactured using the advanced MegaFET process. This process features geometry approaching that of LSI, enabling full utilization of silicon material to achieve excellent performance. It is suitable for applications such as switching regulators, switching converters, motor drivers, relay drivers, and low-voltage bus switches. The device is rated for full conduction at gate bias voltages of 3V–5V, enabling true on/off power control driven directly by logic-level (5V) ICs.
Features
- 2.5A, 12V
- rDS(ON) = 0.130 Ω
- Temperature-compensated PSPICE model
- On-resistance vs. gate drive voltage curve
- Peak current vs. pulse width curve
- Unclamped inductive switching (UIS) rating curve
Applications
- Switching regulators
- Switching converters
- Motor drivers
- Relay drivers
- Low-voltage bus switches
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 2.5A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 130mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 775pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 550pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 2.5A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 130mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 775pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 550pF |
Introduction
This dual P-channel power MOSFET is manufactured using the advanced MegaFET process. This process features geometry approaching that of LSI, enabling full utilization of silicon material to achieve excellent performance. It is suitable for applications such as switching regulators, switching converters, motor drivers, relay drivers, and low-voltage bus switches. The device is rated for full conduction at gate bias voltages of 3V–5V, enabling true on/off power control driven directly by logic-level (5V) ICs.
Features
- 2.5A, 12V
- rDS(ON) = 0.130 Ω
- Temperature-compensated PSPICE model
- On-resistance vs. gate drive voltage curve
- Peak current vs. pulse width curve
- Unclamped inductive switching (UIS) rating curve
Applications
- Switching regulators
- Switching converters
- Motor drivers
- Relay drivers
- Low-voltage bus switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

