LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY65050-372LF product image
  • SKY65050-372LF thumbnail 1
  • SKY65050-372LF thumbnail 2
  • SKY65050-372LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY65050-372LFRoHS

Manufacturer
MPN
SKY65050-372LF
LCSC Part #
C3289603
Packaging
SC-70-4
Customer #
Key Attributes
MOSFET N-CH 6V 55mA SC-70-4
Datasheetpdf iconSKYWORKS SKY65050-372LF
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4184$ 4.42
10+$ 3.7921$ 37.92
30+$ 3.4189$ 102.57
100+$ 3.0424$ 304.24
500+$ 2.8688$ 1434.40
1,000+$ 2.7909$ 2790.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerSKYWORKS
PackagingSC-70-4
Drain to Source Voltage6V
Current - Continuous Drain(Id)55mA
TypeN-Channel
Gate Threshold Voltage (Vgs(th))800mV
Pd - Power Dissipation240mW
Operating Temperature-40℃~+85℃
Number1 N-channel
Vgs±5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY65050-372LF is a high performance, n-channel low-noise transistor. The device is fabricated from advanced depletion mode pHEMT process and is provided in a 2.20 x 1.35 x 1.10 mm, 4-pin SC-70 package. The transistor’s low Noise Figure (NF), high gain, and excellent 3rd Order Intercept Point (IP3) allow the device to be used in various receiver and transmitter applications.

The SKY65050-372LF is a depletion mode pHEMT designed for low noise, high frequency applications. The SKY65050-372LF has a typical NF of 0.65 dB tested at the 2.4 GHz wireless LAN frequency band. A gain of 15.5 dB typical is achieved using the same circuit. If the frequency of operation is lowered to the 1 GHz range, NF performance of the device can approach 0.5 dB including input matching network losses. With an appropriate circuit, the SKY65050-372LF can be used for many applications from 450 MHz up to 6 GHz. The compact SC-70 package makes the SKY65050-372LF an ideal low noise and low cost solution.

Features

AI Translation
  • Externally matched for wideband operation
  • Noise Figure = 0.45 dB @2.4 GHz of device only
  • Noise Figure = 0.65 dB @2.4 GHz including matching network loss
  • Gain = 15.5 dB @2.4 GHz
  • P0.1dB = +23.5 dBm @ 2.4 GHz, VDD = 3 V, IDD = 20 mA
  • P1dB = +10.5 dBm @2.4 GHz, VDD = 3 V, IDD = 20 mA
  • Adjustable supply current, 5 to 55 mA
  • Small, SC-70 (4-pin, 2.20×1.35×1.10 mm) package (MSL1, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • Wireless infrastructure: WLAN, WiMAX, broadband, cellular base stations
  • Test instrumentation
  • LNA for GPS receivers
  • Satellite receivers