Infineon IRFH8337TRPBF
| Manufacturer | |
| MPN | IRFH8337TRPBF |
| LCSC Part # | C3289553 |
| Packaging | PQFN(5x6) |
| Customer # | |
| Key Attributes | N-Channel, Current:16.2A, Voltage:30V |
| Datasheet | Infineon IRFH8337TRPBF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 16.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 12.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 16.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 12.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Optimized for synchronous buck applications
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Control MOSFET for high-frequency buck converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.254 | $ 0.25 |
| 200+ | $ 0.0983 | $ 19.66 |
| 500+ | $ 0.0949 | $ 47.45 |
| 1,000+ | $ 0.0932 | $ 93.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 16.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 12.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 16.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 12.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Optimized for synchronous buck applications
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Control MOSFET for high-frequency buck converters
C3289553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRFH7914TRPBF | Infineon | Similar | PQFN(5x6) | 2 | $ 0.3264 | ||
| IRFH7085TRPBF | Infineon | Similar | PQFN(5x6) | 12 | $ 1.484 | ||
| IRFH7921TRPBF-IR | Infineon | Similar | PQFN(5x6) | 0 | $ 0.3644 | ||
| AUIRFN7107TR | Infineon | Similar | PQFN(5x6) | 0 | $ 1.2483 | ||
| IRFH7188TRPBF | Infineon | Similar | PQFN(5x6) | 0 | $ 0.9166 |
5 more alternative parts.View all substitutes

