VISHAY SIR696DP-T1-GE3
| Manufacturer | |
| MPN | SIR696DP-T1-GE3 |
| LCSC Part # | C3289508 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 125V 60A PowerPAK-SO-8 |
| Datasheet | VISHAY SIR696DP-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 1.41nF | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 13.5mΩ@7.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 1.41nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 13.5mΩ@7.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ThunderFET technology optimizes balance of RDS(on), Qg, Qsw and Qoss
- 100 % Rg and UIS tested
Applications
AI Translation
- Fixed telecom
- DC/DC converter
- Primary and secondary side switch
- Battery management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7286 | $ 1.73 |
| 10+ | $ 1.472 | $ 14.72 |
| 30+ | $ 1.3322 | $ 39.97 |
| 100+ | $ 1.173 | $ 117.30 |
| 500+ | $ 1.1032 | $ 551.60 |
| 1,000+ | $ 1.0707 | $ 1070.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 1.41nF | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 13.5mΩ@7.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 1.41nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 13.5mΩ@7.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ThunderFET technology optimizes balance of RDS(on), Qg, Qsw and Qoss
- 100 % Rg and UIS tested
Applications
AI Translation
- Fixed telecom
- DC/DC converter
- Primary and secondary side switch
- Battery management
C3289508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LN7910DT1WG | LRC | Similar | DFN-8(5x6) | 1,461 | $ 1.2365 | ||
| AGM13T05A | AGMSEMI | Similar | PDFN-8(5x6) | 1 | $ 0.9682 | ||
| FDMS86255ET150 | onsemi | Similar | Power-56-8 | 1 | $ 7.9899 | ||
| BSC0402NS | Infineon | Similar | TDSON-8-EP(5x6) | 50 | $ 4.0892 | ||
| BSC110N15NS5 | Infineon | Similar | TDSON-8(5x6) | 1,882 | $ 1.7306 |



