LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SQJQ148ER-T1_GE3 product image
  • SQJQ148ER-T1_GE3 thumbnail 1
  • SQJQ148ER-T1_GE3 thumbnail 2
  • SQJQ148ER-T1_GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SQJQ148ER-T1_GE3RoHS

Manufacturer
MPN
SQJQ148ER-T1_GE3
LCSC Part #
C3289443
Packaging
PowerPAK-5(8x8)
Customer #
Key Attributes
MOSFET N-CH 40V 372A PowerPAK-5(8x8)
Datasheetpdf iconVISHAY SQJQ148ER-T1_GE3
In-Stock: 1,660
1,660 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5938$ 1.59
10+$ 1.4643$ 14.64
30+$ 1.3818$ 41.45
100+$ 1.2993$ 129.93
500+$ 1.2621$ 631.05
1,000+$ 1.2443$ 1244.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAK-5(8x8)
Drain to Source Voltage40V
Output Capacitance(Coss)2.193nF
Current - Continuous Drain(Id)372A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation394W
Reverse Transfer Capacitance (Crss@Vds)184pF
RDS(on)1.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)5.75nF
Gate Charge(Qg)102nC@10V
TypeN-Channel

Features

AI Translation
  • TrenchFET Gen IV power MOSFET
  • AEC-Q101 qualified
  • 100 % Rg and UIS tested
  • Thin 1.6 mm package
  • Very low thermal resistance