VISHAY SIZ240DT-T1-GE3
| Manufacturer | |
| MPN | SIZ240DT-T1-GE3 |
| LCSC Part # | C3289403 |
| Packaging | PowerPAIR-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 48A PowerPAIR-8(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 48A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 8.41mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF;170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 48A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 8.41mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF;170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- TrenchFET Gen IV power MOSFETs
- Integrated MOSFET half-bridge power stage RoHS COMPLIANT HALOGEN FREE
- 100% Rg and UIS tested
- Optimized Qgs/Qgd ratio improves switching characteristics
Applications
AI Translation
- Synchronous buck converter
- Telecom DC/DC
- POL
- Motor drive control
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4541 | $ 1.45 |
| 10+ | $ 1.433 | $ 14.33 |
| 30+ | $ 1.4183 | $ 42.55 |
| 100+ | $ 1.4053 | $ 140.53 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 48A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 8.41mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF;170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 48A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 8.41mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF;170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- TrenchFET Gen IV power MOSFETs
- Integrated MOSFET half-bridge power stage RoHS COMPLIANT HALOGEN FREE
- 100% Rg and UIS tested
- Optimized Qgs/Qgd ratio improves switching characteristics
Applications
AI Translation
- Synchronous buck converter
- Telecom DC/DC
- POL
- Motor drive control
C3289403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



