DIODES DMTH4007LPSQ-13
| Manufacturer | |
| Mfr. Part # | DMTH4007LPSQ-13 |
| LCSC Part # | C3289394 |
| Package | PowerDI5060-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 85A PowerDI5060-8 |
| Description | N-Channel 40V 85A 2.7W Surface Mount PowerDI5060-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | PowerDI5060-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,295
5,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2749 | $ 0.27 |
10+ | $ 0.2265 | $ 2.27 |
30+ | $ 0.2015 | $ 6.05 |
100+ | $ 0.1781 | $ 17.81 |
500+ | $ 0.1625 | $ 81.25 |
1,000+ | $ 0.1547 | $ 154.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$