NXP MMRF1014NT1
| Manufacturer | |
| Mfr. Part # | MMRF1014NT1 |
| LCSC Part # | C3289369 |
| Package | PLD-1.5 |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V PLD-1.5 |
| Description | N-Channel 68V 4W Surface Mount PLD-1.5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Package | PLD-1.5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.212 | $ 23.21 |
10+ | $ 22.2031 | $ 222.03 |
30+ | $ 20.4561 | $ 613.68 |
100+ | $ 18.9308 | $ 1893.08 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$