Infineon IPB017N10N5LFATMA1
| Manufacturer | |
| Mfr. Part # | IPB017N10N5LFATMA1 |
| LCSC Part # | C3289286 |
| Package | TO-263-7 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 256A TO-263-7 |
| Description | N-Channel 100V 256A 313W TO-263-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-263-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
319
319
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0539 | $ 5.05 |
10+ | $ 4.3437 | $ 43.44 |
30+ | $ 3.9211 | $ 117.63 |
100+ | $ 3.4937 | $ 349.37 |
500+ | $ 3.2967 | $ 1648.35 |
1,000+ | $ 3.2077 | $ 3207.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$