Mini-Circuits TAV-551+
| Manufacturer | |
| Mfr. Part # | TAV-551+ |
| LCSC Part # | C3288431 |
| Package | FG-873 |
| Customer # | |
| Key Attributes | Ultra Low Noise, Low Current F-PHEMT, 0.45-6GHz |
| Description | 5V 100mA 260mV@4mA 550mW FG-873 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Mini-Circuits | |
| Package | FG-873 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.592 | $ 4.59 |
200+ | $ 1.7775 | $ 355.50 |
500+ | $ 1.7148 | $ 857.40 |
1,000+ | $ 1.6842 | $ 1684.20 |
Standard Packaging 500/Full
Reel | ||