RENESAS UPA2352T1P-E4-A
| Manufacturer | |
| Mfr. Part # | UPA2352T1P-E4-A |
| LCSC Part # | C3288425 |
| Package | LGA-4(1.4x1.4) |
| Customer # | |
| Key Attributes | Dual N-channel, Current: 4.0A, Voltage: 24V |
| Description | 24V 4A 750mW 43mΩ@4.5V 1.5V 2 N-Channel LGA-4(1.4x1.4) FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | RENESAS | |
| Package | LGA-4(1.4x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4753 | $ 0.48 |
200+ | $ 0.1852 | $ 37.04 |
500+ | $ 0.1775 | $ 88.75 |
1,000+ | $ 0.1744 | $ 174.40 |
Standard Packaging 1/Full
Bag | ||