MICROCHIP MSC080SMA120S
| Manufacturer | |
| MPN | MSC080SMA120S |
| LCSC Part # | C3288230 |
| Packaging | D3PAK |
| Customer # | |
| Key Attributes | 1.2kV 40A 2.8V 231W 100mΩ 1 N-channel N-Channel D3PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 231W | |
| RDS(on) | 100mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 72nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.45 | $ 20.45 |
| 10+ | $ 19.4683 | $ 194.68 |
| 30+ | $ 17.7675 | $ 533.03 |
| 100+ | $ 16.2816 | $ 1628.16 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 231W | |
| RDS(on) | 100mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 72nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C3288230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

